The 74VCXH162373MTX is a dual 8-bit bus driver from Fairchild, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage range of 1.4 to 3.6 volts and a maximum current of 12 microamps. The device has 48 terminals and is packaged in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length. The propagation delay is 19.6 nanoseconds, and the load capacitance is 30 picofarads.
Fairchild 74VCXH162373MTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 19.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.3 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCXH162373MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.