The 74VCXH16244MTDX is an industrial-grade bus driver IC from Fairchild, featuring a 48-pin TSSOP package and operating temperature range of -40°C to 85°C. It has a supply voltage range of 1.2V to 3.6V and a propagation delay of 30ns. The device has 4 functions and 2 ports, with a maximum output current of 24μA. It is suitable for use in industrial applications where high reliability and performance are required.
Fairchild 74VCXH16244MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 2.5 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCXH16244MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.