8-bit, 2-function bus driver featuring true outputs and positive edge triggering. This CMOS logic IC operates from a 1.4V to 3.6V supply voltage, with a nominal supply of 1.5V. It boasts a propagation delay of 15.6ns and a maximum frequency of 100MHz at nominal supply. The device is housed in a 48-terminal TSSOP package with a 6.1mm width and 12.5mm length, suitable for industrial temperature ranges from -40°C to 85°C.
Fairchild 74VCXH16374MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 15.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 100000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VCXH16374MTD to view detailed technical specifications.
No datasheet is available for this part.