The 74VHC00MX is a dual NAND gate IC from Fairchild, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 13 units. The device is available in a R-PDSO-G14 package, measuring 3.9mm in width and 8.6235mm in length. It can handle a maximum current of 0.008A and has a load capacitance of 50pF. The IC is designed for industrial temperature grade and supports a supply voltage range of 2 to 5.5V.
Fairchild 74VHC00MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC00MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.