The 74VHC02M is a dual NOR gate IC from Fairchild, featuring a 14-pin SOP14 package and operating over an industrial temperature range of -40°C to 85°C. This device is designed for use with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. The 74VHC02M has a propagation delay of 13ns and a maximum output current of 8mA. It is suitable for use in a variety of logic applications, including digital circuits and microprocessor systems.
Fairchild 74VHC02M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 13 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.