
The 74VHC08MTCX is a dual 2-input AND gate logic IC from Fairchild. It operates over an industrial temperature range of -40°C to 85°C and is packaged in a 14-pin TSSOP package. The device can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The propagation delay is 14ns, and the maximum output current is 8μA. The device is suitable for use in a variety of applications, including digital logic circuits and gate arrays.
Fairchild 74VHC08MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC08MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.