The Fairchild 74VHC08N is a dual AND gate logic IC with 14 terminals, packaged in a 14-pin DIP. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 5.5V. This device features a propagation delay of 14ns and a maximum output current of 8μA. It is designed for use in a variety of logic applications, including digital circuits and microprocessor systems.
Fairchild 74VHC08N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 14 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.