The 74VHC123ASJX is a dual monostable multivibrator from Fairchild, operating within a temperature range of -40°C to 85°C. It features a 16-pin SOP package and supports supply voltages between 2.0V and 5.5V. The device has a propagation delay of 27.5ns and can drive a load capacitance of up to 50pF. It is designed for industrial applications and is part of the AHC/VHC family.
Fairchild 74VHC123ASJX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.1 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 27.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC123ASJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.