The 74VHC139MTC is a dual logic IC with 16 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It is available in a TSSOP16 package with a width of 4.4mm and a length of 5mm. The device has a propagation delay of 16.5ns and a maximum output current of 8uA. It is designed for use with a supply voltage of 3.3 to 5.5V and has a load capacitance of 50pF.
Fairchild 74VHC139MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC139MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.