8-bit serial-in, parallel-out shift register, AHC/VHC/H/U/V family, CMOS technology. Features true output, right count direction, and positive edge trigger. Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V. Industrial temperature grade from -40°C to 85°C. Packaged in a 14-terminal TSSOP (PDSO-14) with a 4.4mm width and 5mm length. Propagation delay is 18.5ns, with a maximum frequency of 45MHz at nominal supply.
Fairchild 74VHC164MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC164MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.