The 74VHC164MX is a 14-bit serial-in parallel-out shift register from Fairchild, operating over an industrial temperature range of -40°C to 85°C. It features a supply voltage range of 2V to 5.5V and a maximum frequency of 45 MHz. The device has 14 terminals and a JEDEC package code of R-PDSO-G14, measuring 3.9mm in width and 8.625mm in length. It is a single-function logic IC with a propagation delay of 18.5ns and a load capacitance of 50pF.
Fairchild 74VHC164MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.625 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC164MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.