CMOS D Flip-Flop, AHC/VHC family, featuring 4-bit operation with complementary outputs. This positive edge-triggered device offers a propagation delay of 17ns, with a typical 10.5ns at nominal supply voltage. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 2V to 5.5V, with a nominal of 3.3V. Encased in a 16-pin TSSOP package, it boasts a maximum operating frequency of 75MHz.
Fairchild 74VHC175MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC175MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.