Industrial-grade D Flip-Flop IC, featuring a 4-bit, complementary output configuration with positive edge triggering. Operates across a wide temperature range from -40°C to 85°C, with a nominal supply voltage of 3.3V and a maximum of 5.5V. This CMOS logic device boasts a propagation delay of 17ns, a maximum frequency of 75MHz, and a load capacitance of 50pF. Housed in a 16-pin SOIC package with a width of 3.9mm and length of 9.9mm.
Fairchild 74VHC175MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC175MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.