The 74VHC240MTCX is a dual 2-port bus driver IC from Fairchild, featuring 20 terminals and a TSSOP20 package. It operates over an industrial temperature range of -40°C to 85°C, with a supply voltage range of 2V to 5.5V and a nominal supply voltage of 3.3V. The device has a propagation delay of 12.5ns and a maximum output current of 8mA. It is suitable for use in applications requiring inverted output polarity and has a load capacitance of 50pF.
Fairchild 74VHC240MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.