The Fairchild 74VHC244MX is a dual-enable bus driver with 20 terminals, operating within an industrial temperature range of -40°C to 85°C. It is designed to work with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. This logic IC features a propagation delay of 13.5ns and a maximum output current of 8μA. The device is packaged in a SOP20 format, measuring 7.493mm in width and 12.8015mm in length.
Fairchild 74VHC244MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC244MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.