8-bit D flip-flop, AHC/VHC family, featuring positive edge triggering and true outputs. Operates with a supply voltage range of 2V to 5.5V, nominal at 3.3V. Offers a propagation delay of 17.1ns (max) and 12.5ns (nominal supply). Housed in a 20-terminal TSSOP (PDSO-20) package with dimensions of 4.4mm width and 6.5mm length. Industrial temperature grade, supporting operation from -40°C to 85°C.
Fairchild 74VHC273MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 17.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 100 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC273MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.