The 74VHC393M is a dual 4-bit binary counter from Fairchild, featuring a logic IC type of binary counter with a temperature grade of industrial. It operates within a supply voltage range of 2 to 5.5 volts and has a maximum frequency of 75 MHz. The counter has a count direction of up and a trigger type of negative edge, with a propagation delay of 19 ns. It is available in a 14-pin SOP package with a load capacitance of 50 pF and a maximum output current of 8 mA.
Fairchild 74VHC393M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 105 |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC393M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.