The Fairchild 74VHC4051WM is a 16-channel 8:1 analog multiplexer with an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 6V. The device is packaged in a 0.300 inch, MS-013, SOIC-16 package and has 16 terminals. It is designed for use in logic IC applications and is suitable for multiplexing and demultiplexing analog signals.
Fairchild 74VHC4051WM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC4051WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.