The 74VHC4053MX is a dual 3-function industrial logic multiplexer from Fairchild. It features a 16-pin SOP package and operates over a temperature range of -40 to 85°C. The device can be supplied with a voltage between 2 and 6V, and has a nominal supply voltage of 4.5V. The multiplexer has 2 channels and a terminal position of dual.
Fairchild 74VHC4053MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC4053MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.