The 74VHC4066MX is a dual multiplexer with 14 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 4.5V and a maximum supply voltage of 12V. The device is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 9.9mm in length.
Fairchild 74VHC4066MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC4066MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.