The Fairchild 74VHC4316MTCX is a 16-channel dual multiplexer with an industrial temperature range of -40°C to 85°C. It operates on a supply voltage of 4.5V to 6V and has a pin count of 16. The device is packaged in a 4.4mm x 5mm TSSOP-16 package, conforming to the MO-153 JEDEC package code. This multiplexer is suitable for use in a variety of applications, including those requiring high-speed and low-power operation.
Fairchild 74VHC4316MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC4316MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.