
The 74VHC541MTC is an industrial-grade, 8-bit bus driver from Fairchild, featuring a dual configuration and operating within a temperature range of -40°C to 85°C. It is designed to work with supply voltages between 2V and 5.5V, with a nominal voltage of 3.3V. This device has a 20-pin TSSOP package and supports up to 50pF load capacitance. It has a propagation delay of 8ns at nominal supply voltage and 12ns at maximum supply voltage, with a maximum output current of 8mA. The 74VHC541MTC is suitable for use in a variety of applications, including buffers and line drivers.
Fairchild 74VHC541MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC541MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.