8-Bit True Output Bus Driver IC, AHC/VHC Family, featuring a 20-terminal SOIC-20 package (0.300 inch width). Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V, supporting a range of 2V to 5.5V. Delivers a maximum propagation delay of 19ns, with a typical 12ns at nominal supply, and supports frequencies up to 75MHz. Includes 8 bits of data buffering with true output polarity and positive edge triggering.
Fairchild 74VHC574M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC574M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.