
8-bit true output bus driver, AHC/VHC family, featuring positive edge triggering and a single function. Operates with a supply voltage range of 2V to 5.5V, nominal 3.3V, and boasts a maximum operating frequency of 75MHz. This industrial-grade component offers a propagation delay of 19ns, with 12ns at nominal supply. Housed in a 20-terminal TSSOP-20 package (4.4mm width, 6.5mm length), it supports a maximum output current (Iol) of 8mA and a load capacitance of 50pF.
Fairchild 74VHC574MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 19 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 12 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC574MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.