The 74VHC595SJ is a 16-bit serial-in parallel-out shift register with a supply voltage range of 3.3 to 5.5 volts and an industrial temperature grade. It has a propagation delay of 18.5 nanoseconds and a maximum frequency of 50 MHz. The device is available in a SOP-16 package and features a load capacitance of 50 picofarads. The shift register operates at a temperature range of -40 to 85 degrees Celsius and has a positive edge trigger type.
Fairchild 74VHC595SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 18.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 115 |
| Max Frequency@Nom-Sup | 50000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC595SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.