The 74VHC86SJ is a 14-pin industrial-grade XOR gate IC from Fairchild, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 2V to 5.5V and a maximum current of 8μA. The device features a propagation delay of 16.5ns and a load capacitance of 50pF. It is available in a SOP-14 package with a width of 5.3mm and a length of 10.2mm.
Fairchild 74VHC86SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHC86SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.