The 74VHCT240ASJ is a dual 4-bit bus driver from Fairchild, featuring a supply voltage range of 4.5 to 5.5V and an industrial temperature grade. It has a propagation delay of 10ns and a maximum output current of 8mA. The device is packaged in a 5.3mm x 12.6mm SOP-20 package and has a lead-free EIAJ Type 2 construction. It is suitable for use in applications where a high-speed, low-power bus driver is required, and can operate over a temperature range of -40 to 85°C.
Fairchild 74VHCT240ASJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHCT240ASJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.