The 74VHCT373AMX is a dual bus driver from Fairchild, featuring a 20-pin SOP20 package and operating within an industrial temperature range of -40°C to 85°C. This device is designed to supply 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The propagation delay is 14.5ns, and the maximum output current is 8mA. The device has a load capacitance of 50pF and is suitable for use in buffer and line driver applications.
Fairchild 74VHCT373AMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 14.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 10.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHCT373AMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.