Octal D-type flip-flop with 3-state outputs, featuring 8 bits and a positive edge trigger. This bus driver IC operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V, and offers a maximum operating frequency of 75MHz. The component is housed in a 20-terminal, wide-body SOIC package (JEDEC R-PDSO-G20) with a propagation delay of 11.5ns. Designed for industrial temperature grades, it functions between -40°C and 85°C.
Fairchild 74VHCT374AM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHCT374AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.