8-Bit True Output Bus Driver IC, featuring a single function and positive edge trigger. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range) and supports a maximum frequency of 75MHz. This CMOS logic IC boasts a propagation delay of 11.5ns at nominal supply voltage and a load capacitance of 50pF. Housed in a 20-terminal TSSOP package (4.4mm width, 6.5mm length), it is rated for industrial temperature grades from -40°C to 85°C.
Fairchild 74VHCT374AMTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 75000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 74VHCT374AMTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.