Fairchild 7815KC technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBFM-P2 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 7815KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.