The 78L05AWC is a 3-terminal linear voltage regulator with an output voltage of 5V and a maximum output current of 0.1A. It is packaged in a TO-92 package and operates over a temperature range of 0°C to 150°C. This device is suitable for a variety of applications requiring a stable voltage supply.
Fairchild 78L05AWC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 78L05AWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.