The Fairchild 9022DC is a commercial-grade logic IC featuring two JBAR-KBAR flip-flop functions. It operates within a temperature range of 0 to 70°C and is packaged in a DIP-16 configuration. The device has a maximum power supply current of 30mA and a maximum output current of 16μA. The 9022DC is designed for use in a variety of applications, including digital logic and memory circuits.
Fairchild 9022DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | JBAR-KBAR FLIP-FLOP |
| Max I(ol) | 0.016 |
| Power Supply Current-Max (ICC) | 30 |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 9022DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.