This commercial-grade SRAM IC features 256 words of 16-bit data, a maximum access time of 50ns, and operates within a temperature range of 0 to 70 degrees Celsius. It is packaged in a 16-pin DIP with a terminal position of dual in-line. The IC is designed for use in parallel mode and has been screened to MIL-STD-883 Class C standards.
Fairchild 93421DCQC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Fairchild 93421DCQC to view detailed technical specifications.
No datasheet is available for this part.