This commercial-grade mask ROM IC features 16 terminals and operates within a temperature range of 0 to 70°C. It is powered by a nominal 5V supply voltage and has a maximum supply current of 0.13A. The device has a maximum access time of 30ns. It is packaged in a R-PDIP-T16 package type.
Fairchild 93431PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.13 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | MASK ROM |
| Access Time-Max | 30 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 93431PC to view detailed technical specifications.
No datasheet is available for this part.