The 93S16DC is a commercial-grade binary counter IC from Fairchild, operating within a temperature range of 0 to 70°C. It is a single-function device with 16 terminals and a nominal supply voltage of 5V. The counter counts in the upward direction and is packaged in a 16-pin DIP package.
Fairchild 93S16DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild 93S16DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.