Fairchild's 962DMQB NAND gate logic IC features a 14-pin R-XDIP-T14 package and operates over a temperature range of -55 to 125°C. This military-grade device is suitable for applications requiring high reliability. The 962DMQB is a dual NAND gate logic IC with no Schmitt trigger functionality.
Fairchild 962DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Fairchild 962DMQB to view detailed technical specifications.
No datasheet is available for this part.