8-bit microcontroller featuring an ACE1001 CPU and 1MHz clock speed. This CMOS device offers 1024 words of EEPROM ROM and 64 bytes of RAM. Operating within an industrial temperature range of -40°C to 85°C, it includes 6 I/O lines and PWM capability. The component is housed in an 8-terminal SOIC-8 package with a supply voltage range of 2.2V to 5.5V.
Fairchild ACE1001EM8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.902 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ACE1001EM8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.