8-bit microcontroller featuring an ACE1101 CPU operating up to 1MHz. This CMOS device offers 1024 words of EEPROM for program storage and 64 bytes of RAM. It includes 6 I/O lines and supports PWM functionality. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 2.2V to 5.5V supply and is housed in an 8-terminal TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fairchild ACE1101EMT8X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fairchild ACE1101EMT8X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5.5 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ACE1101EMT8X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.