8-bit microcontroller featuring an ACE1001 CPU operating at up to 1MHz. This CMOS device offers 1024 words of EEPROM ROM and 64 bytes of RAM, with 6 I/O lines. Housed in an 8-terminal SOIC-8 package (PDSO8), it operates within a commercial temperature range of 0°C to 70°C, supporting supply voltages from 2.2V to 5.5V. Includes PWM channels.
Fairchild ACE8000M8X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.902 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 6 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1 |
| ROM Programmability | EEPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild ACE8000M8X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.