The BAV21 is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius. It features a DO-35 package with 2 terminals in an axial configuration. The diode has a maximum reverse voltage of 250V and a maximum power dissipation of 0.5W. It is suitable for general purpose rectification applications.
Fairchild BAV21 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAV21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.