Fairchild BAY72TR technical specifications.
| Max Operating Temperature | 175 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild BAY72TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.