Fairchild CCD110F technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CCD110F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.