The CD4011BCSJ is a dual NAND gate logic IC from Fairchild, featuring 14 terminals and a supply voltage range of 3V to 15V. It operates within a temperature range of -55C to 125C and has a propagation delay of 250ns. The IC is packaged in a 5.3mm wide, 10.2mm long SOP-14 package, conforming to the EIAJ Type 2 standard. It is designed for use in military-grade applications.
Fairchild CD4011BCSJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4011BCSJ to view detailed technical specifications.
No datasheet is available for this part.