The CD4030CN is a 14-pin dual XOR gate IC from Fairchild, featuring a supply voltage range of 3V to 15V and a propagation delay of 300ns. This logic IC is designed for military temperature grade applications and has a pin count of 14. It is packaged in a DIP14 package, measuring 7.62mm in width and 19.18mm in length.
Fairchild CD4030CN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Prop. Delay@Nom-Sup | 300 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4030CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.