The CD4043BCN is a 16-channel R-S LATCH logic IC from Fairchild, designed for operation within a temperature range of -55°C to 125°C. It features a 16-pin PDIP package and supports a supply voltage of 3V to 15V. The device has a propagation delay of 350ns and can handle a load capacitance of 50pF. It is suitable for use in applications requiring a high level of logic functionality and reliability.
Fairchild CD4043BCN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 350 |
| Number of Bits | 4 |
| Prop. Delay@Nom-Sup | 350 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | HIGH LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4043BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.