The CD4047BCM is a dual monostable multivibrator from Fairchild, operating over a temperature range of -55 to 125 degrees Celsius. This 14-pin device is packaged in a 0.150 inch SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It can supply up to 5mA at a nominal voltage of 5V, with a maximum voltage of 15V and minimum voltage of 3V. The device has a propagation delay of 1200ns and features complementary output polarity.
Fairchild CD4047BCM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1200 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4047BCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.