
The CD4050BCMX is a 16-channel dual-input buffer IC from Fairchild, featuring a supply voltage range of 5V to 15V and a 16-pin SOP package. It operates within a temperature range of -55°C to 125°C and is designed for use in logic applications. The device has a propagation delay of 120ns and a load capacitance of 50pF. It is a member of the 4000/14000/40000 family of logic ICs and is suitable for use in a variety of electronic systems.
Fairchild CD4050BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 120 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4050BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.