The CD4066BCMX is a 14-pin dual multiplexer from Fairchild with 4 functions and a temperature grade of MILITARY. It operates within a supply voltage range of 3V to 15V and has a maximum operating temperature of 125 degrees Celsius. The device is available in a SOP14 package with a width of 3.9mm and a length of 8.6235mm. It has 14 terminals and is suitable for use in applications requiring high-reliability performance.
Fairchild CD4066BCMX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4066BCMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.