The CD4066BCSJ is a 14-pin dual multiplexer IC from Fairchild, featuring 4 functions and a supply voltage range of 3V to 15V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a R-PDSO-G14 package, measuring 5.3mm in width and 10.2mm in length. It is designed for military temperature grade applications.
Fairchild CD4066BCSJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild CD4066BCSJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.